VJ1206Y332MXBMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.60137
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.60137
Datasheet

Similar


Vishay Vitramon
In Stock: 5,944
Unit Price: $16.91000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $6.06540
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $4.94836
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.31412
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.94408
Datasheet

Similar


Vishay Vitramon
In Stock: 5,490
Unit Price: $4.02000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.94408
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.98882
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.45496
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.92855
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.97268
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.92855
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y332MXBMT

DigiKey Part Number
VJ1206Y332MXBMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y332MXBMT
Description
CAP CER 3300PF 100V X7R 1206
Customer Reference
Detailed Description
3300 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y332MXBMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.