VJ1206Y224MXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.44590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.38632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.65281
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.72425
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.42407
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,444
Unit Price: $5.47000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.42407
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.56735
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,875
Unit Price: $5.88000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.66203
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.42407
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.48715
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.27213
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y224MXJAP

DigiKey Part Number
VJ1206Y224MXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y224MXJAP
Description
CAP CER 0.22UF 16V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y224MXJAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.