
VJ1206Y224KXBAT | |
---|---|
DigiKey Part Number | 720-VJ1206Y224KXBATTR-ND - Tape & Reel (TR) 720-VJ1206Y224KXBATCT-ND - Cut Tape (CT) 720-VJ1206Y224KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXBAT |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224KXBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $2.51600 | $25.16 |
50 | $2.01620 | $100.81 |
100 | $1.90830 | $190.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.63880 | $4,097.00 |
5,000 | $1.60967 | $8,048.35 |
7,500 | $1.55270 | $11,645.25 |
12,500 | $1.49520 | $18,690.00 |
17,500 | $1.49113 | $26,094.78 |
25,000 | $1.48713 | $37,178.25 |