0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y224KXATW1BC

DigiKey Part Number
720-VJ1206Y224KXATW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y224KXATW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y224KXATW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y224KXATW1BC
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y224KXATW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y224JXATW1BCVishay Vitramon4,501720-VJ1206Y224JXATW1BCCT-ND$4.36000Upgrade
VJ1206Y224KXAATVishay Vitramon2,990720-1810-1-ND$6.33000Upgrade
VJ1206Y224KXBATVishay Vitramon2,592720-VJ1206Y224KXBATCT-ND$6.00000Upgrade
C3216X7R1H224K115AATDK14,063445-1379-1-ND$1.81000Direct
CC1206KFX7R9BB224YAGEO14,70013-CC1206KFX7R9BB224CT-ND$1.81000Direct
In-Stock: 2,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.97300$19.73
50$1.45520$72.76
100$1.29650$129.65
500$1.02916$514.58
1,000$0.94679$946.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.84503$2,535.09
6,000$0.79525$4,771.50
9,000$0.77033$6,932.97
15,000$0.74271$11,140.65
21,000$0.72656$15,257.76
30,000$0.71103$21,330.90
Manufacturers Standard Package