


CC1206KFX7R9BB224 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R9BB224TR-ND - Tape & Reel (TR) 13-CC1206KFX7R9BB224CT-ND - Cut Tape (CT) 13-CC1206KFX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R9BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71040 | $35.52 |
| 100 | $0.62400 | $62.40 |
| 500 | $0.47832 | $239.16 |
| 1,000 | $0.43344 | $433.44 |
| 2,500 | $0.38605 | $965.12 |
| 5,000 | $0.35754 | $1,787.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33409 | $3,340.90 |

