
VJ1206Y224KXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y224KXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y224KXATW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y224KXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXATW1BC |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224KXATW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y224JXATW1BC | Vishay Vitramon | 4,501 | 720-VJ1206Y224JXATW1BCCT-ND | $4.36000 | Upgrade |
| VJ1206Y224KXAAT | Vishay Vitramon | 3,000 | 720-1810-1-ND | $6.33000 | Upgrade |
| VJ1206Y224KXBAT | Vishay Vitramon | 2,592 | 720-VJ1206Y224KXBATCT-ND | $6.00000 | Upgrade |
| C3216X7R1H224K115AA | TDK | 14,063 | 445-1379-1-ND | $1.81000 | Direct |
| CC1206KFX7R9BB224 | YAGEO | 14,700 | 13-CC1206KFX7R9BB224CT-ND | $1.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45520 | $72.76 |
| 100 | $1.29650 | $129.65 |
| 500 | $1.02916 | $514.58 |
| 1,000 | $0.94679 | $946.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84503 | $2,535.09 |
| 6,000 | $0.79525 | $4,771.50 |
| 9,000 | $0.77033 | $6,932.97 |
| 15,000 | $0.74271 | $11,140.65 |
| 21,000 | $0.72656 | $15,257.76 |
| 30,000 | $0.71103 | $21,330.90 |

