VJ1206Y154KXBAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.59593
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.66529
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.27801
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.33562
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.03151
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.51622
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.51622
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.10999
Datasheet

Upgrade


TDK Corporation
In Stock: 1,913
Unit Price: $3.34000

Similar


YAGEO
In Stock: 15,714
Unit Price: $1.55000
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y154KXBAT

DigiKey Part Number
VJ1206Y154KXBAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y154KXBAT
Description
CAP CER 0.15UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y154KXBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.10999$6,659.94