Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y124JXAMR | |
|---|---|
DigiKey Part Number | 720-VJ1206Y124JXAMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y124JXAMR |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y124JBABR31G | Vishay Vitramon | 0 | GA1206Y124JBABR31G-ND | $1.98600 | Parametric Equivalent |
| GA1206Y124JBABT31G | Vishay Vitramon | 0 | GA1206Y124JBABT31G-ND | $2.04562 | Parametric Equivalent |
| GA1206Y124JXABR31G | Vishay Vitramon | 0 | GA1206Y124JXABR31G-ND | $1.56803 | Parametric Equivalent |
| GA1206Y124JXABT31G | Vishay Vitramon | 0 | GA1206Y124JXABT31G-ND | $1.61862 | Parametric Equivalent |
| VJ1206Y124JLAAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y124JLAAJ32TR-ND | $6.70184 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.18560 | $11,856.00 |






