VJ1206Y123MXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.20587
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.15301
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.20587
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.15301
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54181
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54181
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.86733
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.90895
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.69500
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.72955
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.66303
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.56861
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y123MXBMP

DigiKey Part Number
VJ1206Y123MXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y123MXBMP
Description
CAP CER 0.012UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y123MXBMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54066$5,406.60
Manufacturers Standard Package