Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y123JXCMC | |
|---|---|
DigiKey Part Number | VJ1206Y123JXCMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y123JXCMC |
Description | CAP CER 0.012UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y123JXCMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y123JBCBR31G | Vishay Vitramon | 0 | GA1206Y123JBCBR31G-ND | $1.07688 | Parametric Equivalent |
| GA1206Y123JBCBT31G | Vishay Vitramon | 0 | GA1206Y123JBCBT31G-ND | $1.11577 | Parametric Equivalent |
| GA1206Y123JXCBR31G | Vishay Vitramon | 0 | GA1206Y123JXCBR31G-ND | $0.85720 | Parametric Equivalent |
| GA1206Y123JXCBT31G | Vishay Vitramon | 0 | GA1206Y123JXCBT31G-ND | $0.89031 | Parametric Equivalent |
| VJ1206Y123JLCAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y123JLCAJ32TR-ND | $9.38033 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.41850 | $8,511.00 |





