VJ1206Y123KXAAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.71017
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68324
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.71017
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68324
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.41850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.37239
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.41850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.37239
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.66770
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.64078
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.66770
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.64078
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.02873
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.06638
Datasheet
0.012 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y123KXAAP

DigiKey Part Number
VJ1206Y123KXAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y123KXAAP
Description
CAP CER 0.012UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y123KXAAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.64078$6,407.80
Manufacturers Standard Package