Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y123JXAMC | |
|---|---|
DigiKey Part Number | VJ1206Y123JXAMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y123JXAMC |
Description | CAP CER 0.012UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y123JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y123JXCAC | Vishay Vitramon | 0 | VJ1206Y123JXCAC-ND | $1.41850 | Upgrade |
| VJ1206Y123JXCAP | Vishay Vitramon | 0 | VJ1206Y123JXCAP-ND | $1.37239 | Upgrade |
| VJ1206Y123JXCMC | Vishay Vitramon | 0 | VJ1206Y123JXCMC-ND | $1.41850 | Upgrade |
| VJ1206Y123JXCMP | Vishay Vitramon | 0 | VJ1206Y123JXCMP-ND | $1.37239 | Upgrade |
| GA1206Y123JBABR31G | Vishay Vitramon | 0 | GA1206Y123JBABR31G-ND | $1.05106 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.71017 | $4,261.02 |





