VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102KXXPW1BC

DigiKey Part Number
720-VJ1206Y102KXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y102KXXPW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y102KXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y102KXXPW1BC
Description
CAP CER 1000PF 25V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102KXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28100$12.81
50$0.92780$46.39
100$0.82030$82.03
500$0.56952$284.76
1,000$0.51836$518.36
2,500$0.50202$1,255.05
5,000$0.45849$2,292.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.37152$5,572.80
30,000$0.36468$10,940.40
45,000$0.35911$16,159.95
75,000$0.35760$26,820.00
105,000$0.35670$37,453.50
150,000$0.35582$53,373.00
Manufacturers Standard Package