
VJ1206Y102KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y102KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y102KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y102KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102KXBCW1BC |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102KXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y102KXCAC | Vishay Vitramon | 7,022 | 720-VJ1206Y102KXCACCT-ND | $2.88000 | Upgrade |
| VJ1206Y102KXEAC | Vishay Vitramon | 43,156 | 720-1795-1-ND | $3.86000 | Upgrade |
| VJ1206Y102KXEMC | Vishay Vitramon | 8,698 | 720-VJ1206Y102KXEMCCT-ND | $4.36000 | Upgrade |
| VJ1206A102JXBAT | Vishay Vitramon | 15,254 | 720-VJ1206A102JXBATCT-ND | $4.03000 | Similar |
| VJ1206A102JXEAT | Vishay Vitramon | 4,000 | 720-VJ1206A102JXEATCT-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.25800 | $12.58 |
| 50 | $0.90760 | $45.38 |
| 100 | $0.80000 | $80.00 |
| 500 | $0.61924 | $309.62 |
| 1,000 | $0.56367 | $563.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48034 | $1,921.36 |
| 8,000 | $0.44940 | $3,595.20 |
| 12,000 | $0.43391 | $5,206.92 |
| 20,000 | $0.41675 | $8,335.00 |
| 28,000 | $0.40672 | $11,388.16 |
| 40,000 | $0.39707 | $15,882.80 |

