VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A102JXEAT

DigiKey Part Number
720-VJ1206A102JXEATTR-ND - Tape & Reel (TR)
720-VJ1206A102JXEATCT-ND - Cut Tape (CT)
720-VJ1206A102JXEATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A102JXEAT
Description
CAP CER 1000PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A102JXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,016
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.30100$33.01
50$2.50600$125.30
100$2.08890$208.89
500$1.85142$925.71
1,000$1.72447$1,724.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.56767$4,703.01
6,000$1.49095$8,945.70
9,000$1.43927$12,953.43
15,000$1.40992$21,148.80
21,000$1.38501$29,085.21
30,000$1.36105$40,831.50
36,000$1.34969$48,588.84
Manufacturers Standard Package