
VJ1206Y102KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y102KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y102KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y102KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102KXXCW1BC |
Description | CAP CER 1000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102KXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y102JXAAC | Vishay Vitramon | 6,085 | 720-VJ1206Y102JXAACCT-ND | $4.28000 | Upgrade |
| VJ1206Y102JXAMC | Vishay Vitramon | 8,650 | 720-VJ1206Y102JXAMCCT-ND | $2.96000 | Upgrade |
| VJ1206Y102KXAAC | Vishay Vitramon | 8,948 | 720-VJ1206Y102KXAACCT-ND | $2.96000 | Upgrade |
| VJ1206Y102KXBCW1BC | Vishay Vitramon | 4,447 | 720-VJ1206Y102KXBCW1BCCT-ND | $2.14000 | Upgrade |
| VJ1206A102FXAAT | Vishay Vitramon | 2,559 | 720-VJ1206A102FXAATCT-ND | $13.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50799 | $2,031.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.01780 | $50.89 |
| 100 | $0.89940 | $89.94 |
| 500 | $0.70048 | $350.24 |
| 1,000 | $0.63922 | $639.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.08680 | $54.34 |
| 100 | $0.87720 | $87.72 |
| 500 | $0.65164 | $325.82 |
| 1,000 | $0.57024 | $570.24 |

