
VJ1206V225MXXTW1BC | |
|---|---|
DigiKey Part Number | 720-1794-2-ND - Tape & Reel (TR) 720-1794-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1206V225MXXTW1BC |
Description | CAP CER 2.2UF 25V Y5V 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206V225MXXTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C225KAT2A | KYOCERA AVX | 5,131,556 | 478-KGM31HR72A225KUCT-ND | $0.72000 | Upgrade |
| 12063D225KAT2A | KYOCERA AVX | 2,487 | 478-KGM31HR51E225KUCT-ND | $0.52000 | Upgrade |
| C1206C225J5RACTU | KEMET | 11,904 | 399-13297-1-ND | $1.36000 | Upgrade |
| C1206C225K3NACTU | KEMET | 1,914 | 399-C1206C225K3NACTUCT-ND | $1.25000 | Upgrade |
| C1206C225K3PACTU | KEMET | 15,400 | 399-C1206C225K3PACTUCT-ND | $0.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.44500 | $34.45 |
| 50 | $2.62600 | $131.30 |
| 100 | $2.37270 | $237.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.62884 | $4,886.52 |

