100 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101JXQCW1BC

DigiKey Part Number
720-VJ1206A101JXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A101JXQCW1BCCT-ND - Cut Tape (CT)
720-VJ1206A101JXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A101JXQCW1BC
Description
CAP CER 100PF 10V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A101JXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A101FXACW1BCVishay Vitramon4,000720-VJ1206A101FXACW1BCCT-ND$4.36000Upgrade
VJ1206A101JXAATVishay Vitramon1,448720-VJ1206A101JXAATCT-ND$3.12000Upgrade
VJ1206A101JXBATVishay Vitramon16,603720-VJ1206A101JXBATCT-ND$3.12000Upgrade
VJ1206A101JXBCW1BCVishay Vitramon2,036720-VJ1206A101JXBCW1BCCT-ND$2.38000Upgrade
VJ1206A101JXBMTVishay Vitramon5,700720-VJ1206A101JXBMTCT-ND$3.12000Upgrade
In-Stock: 2,857
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.42200$14.22
50$1.03600$51.80
100$0.91510$91.51
500$0.71380$356.90
1,000$0.65164$651.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55853$2,234.12
8,000$0.52396$4,191.68
12,000$0.50664$6,079.68
20,000$0.48746$9,749.20
28,000$0.47624$13,334.72
40,000$0.46546$18,618.40
Manufacturers Standard Package