
VJ1206A101JXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A101JXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A101JXQCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A101JXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXQCW1BC |
Description | CAP CER 100PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A101FXACW1BC | Vishay Vitramon | 4,000 | 720-VJ1206A101FXACW1BCCT-ND | $4.36000 | Upgrade |
| VJ1206A101JXAAT | Vishay Vitramon | 1,448 | 720-VJ1206A101JXAATCT-ND | $3.12000 | Upgrade |
| VJ1206A101JXBAT | Vishay Vitramon | 16,603 | 720-VJ1206A101JXBATCT-ND | $3.12000 | Upgrade |
| VJ1206A101JXBCW1BC | Vishay Vitramon | 2,036 | 720-VJ1206A101JXBCW1BCCT-ND | $2.38000 | Upgrade |
| VJ1206A101JXBMT | Vishay Vitramon | 5,700 | 720-VJ1206A101JXBMTCT-ND | $3.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.03600 | $51.80 |
| 100 | $0.91510 | $91.51 |
| 500 | $0.71380 | $356.90 |
| 1,000 | $0.65164 | $651.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55853 | $2,234.12 |
| 8,000 | $0.52396 | $4,191.68 |
| 12,000 | $0.50664 | $6,079.68 |
| 20,000 | $0.48746 | $9,749.20 |
| 28,000 | $0.47624 | $13,334.72 |
| 40,000 | $0.46546 | $18,618.40 |

