VJ0805Y562KXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 13,593
Unit Price: $2.14000
Datasheet

Direct


YAGEO
In Stock: 1,236
Unit Price: $0.99000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 18,949
Unit Price: $1.56000
Datasheet

Upgrade


KEMET
In Stock: 3,800
Unit Price: $3.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.90101
Datasheet

Upgrade


KEMET
In Stock: 658
Unit Price: $2.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06063
Datasheet

Upgrade


KEMET
In Stock: 2,827
Unit Price: $2.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.62127
Datasheet

Upgrade


KEMET
In Stock: 6,394
Unit Price: $3.87000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.38371
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y562KXACW1BC

DigiKey Part Number
BC1291TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y562KXACW1BC
Description
CAP CER 5600PF 50V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y562KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34114$1,364.56
Manufacturers Standard Package