
C0805C562KARACTU | |
---|---|
DigiKey Part Number | 399-C0805C562KARACTUTR-ND - Tape & Reel (TR) 399-C0805C562KARACTUCT-ND - Cut Tape (CT) 399-C0805C562KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562KARACTU |
Description | CAP CER 5600PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.33800 | $23.38 |
50 | $1.74680 | $87.34 |
100 | $1.56490 | $156.49 |
500 | $1.25736 | $628.68 |
1,000 | $1.16236 | $1,162.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92254 | $3,690.16 |
8,000 | $0.88133 | $7,050.64 |
12,000 | $0.84797 | $10,175.64 |
20,000 | $0.84405 | $16,881.00 |
28,000 | $0.81202 | $22,736.56 |
40,000 | $0.80978 | $32,391.20 |
48,000 | $0.80869 | $38,817.12 |