


C0805C562J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C562J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C562J5RACTUCT-ND - Cut Tape (CT) 399-C0805C562J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562J5RACTU |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C562J1RACTU | KEMET | 3,430 | 399-C0805C562J1RACTUCT-ND | $3.29000 | Upgrade |
| C0805C562J5GACTU | KEMET | 4,115 | 399-C0805C562J5GACTUCT-ND | $5.02000 | Upgrade |
| KGM21NR71H562JT | KYOCERA AVX | 1,299 | 478-KGM21NR71H562JTCT-ND | $2.14000 | Direct |
| C2012C0G1H562J060AA | TDK | 513 | 445-7513-1-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.77600 | $17.76 |
| 50 | $1.30220 | $65.11 |
| 100 | $1.15680 | $115.68 |
| 500 | $0.91324 | $456.62 |
| 1,000 | $0.83794 | $837.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72524 | $2,900.96 |
| 8,000 | $0.68338 | $5,467.04 |
| 12,000 | $0.66241 | $7,948.92 |
| 20,000 | $0.63918 | $12,783.60 |
| 28,000 | $0.62560 | $17,516.80 |
| 40,000 | $0.61253 | $24,501.20 |

