
VJ0805Y472KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y472KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y472KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y472KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y472KXBCW1BC |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y472KXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y472KXCAC | Vishay Vitramon | 8,814 | 720-VJ0805Y472KXCACCT-ND | $3.21000 | Upgrade |
| C2012X7R2A472K085AA | TDK | 7,742 | 445-1341-1-ND | $1.40000 | Direct |
| KGM21NR72A472KT | KYOCERA AVX | 21,201 | 478-KGM21NR72A472KTCT-ND | $0.90000 | Direct |
| C2012X7R2E472K085AA | TDK | 50,704 | 445-2279-1-ND | $1.32000 | Upgrade |
| KGM21AR72D472KU | KYOCERA AVX | 6,225 | 478-KGM21AR72D472KUCT-ND | $1.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85500 | $42.75 |
| 100 | $0.75310 | $75.31 |
| 500 | $0.58158 | $290.79 |
| 1,000 | $0.52856 | $528.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35585 | $1,423.40 |
| 8,000 | $0.33109 | $2,648.72 |
| 12,000 | $0.31871 | $3,824.52 |
| 20,000 | $0.30498 | $6,099.60 |
| 28,000 | $0.29696 | $8,314.88 |
| 40,000 | $0.28924 | $11,569.60 |

