
VJ0805Y472KXCAC | |
---|---|
DigiKey Part Number | 720-VJ0805Y472KXCACTR-ND - Tape & Reel (TR) 720-VJ0805Y472KXCACCT-ND - Cut Tape (CT) 720-VJ0805Y472KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y472KXCAC |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y472KXCAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83100 | $18.31 |
50 | $1.34980 | $67.49 |
100 | $1.16430 | $116.43 |
500 | $0.95346 | $476.73 |
1,000 | $0.87661 | $876.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76844 | $2,305.32 |
6,000 | $0.72774 | $4,366.44 |
9,000 | $0.67330 | $6,059.70 |
15,000 | $0.65282 | $9,792.30 |
21,000 | $0.65078 | $13,666.38 |
30,000 | $0.63185 | $18,955.50 |
36,000 | $0.63090 | $22,712.40 |
72,000 | $0.62690 | $45,136.80 |
75,000 | $0.62567 | $46,925.25 |