
KGM21AR72D472KU | |
---|---|
DigiKey Part Number | 478-KGM21AR72D472KUTR-ND - Tape & Reel (TR) 478-KGM21AR72D472KUCT-ND - Cut Tape (CT) 478-KGM21AR72D472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D472KU |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D472KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.07600 | $10.76 |
50 | $0.77020 | $38.51 |
100 | $0.67740 | $67.74 |
500 | $0.52140 | $260.70 |
1,000 | $0.46565 | $465.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30834 | $1,233.36 |
8,000 | $0.27954 | $2,236.32 |