0.33 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y334MXJTW1BC

DigiKey Part Number
720-VJ0805Y334MXJTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y334MXJTW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y334MXJTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y334MXJTW1BC
Description
CAP CER 0.33UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y334MXJTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y334KXJTW1BCVishay Vitramon2,363720-VJ0805Y334KXJTW1BCCT-ND$47.00000Upgrade
C2012X8R1E334K125AATDK14,523445-2513-1-ND$43.00000Upgrade
CC0805KKX7R7BB334YAGEO4,180311-1882-1-ND$28.00000Upgrade
CC0805KKX7R9BB334YAGEO29,495311-1888-1-ND$27.00000Upgrade
KGM21AR71C334KUKYOCERA AVX52,671478-KGM21AR71C334KUCT-ND$35.00000Upgrade
In-Stock: 1,749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34000$13.40
50$0.97180$48.59
100$0.85830$85.83
500$0.66692$333.46
1,000$0.60790$607.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53519$1,605.57
6,000$0.49965$2,997.90
9,000$0.48184$4,336.56
15,000$0.46213$6,931.95
21,000$0.45060$9,462.60
30,000$0.43951$13,185.30
Manufacturers Standard Package