VJ0805Y334KXJAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 11,663
Unit Price: $1.73000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 58,176
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.22732
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.48269
Datasheet

Direct


Murata Electronics
In Stock: 2,765
Unit Price: $2.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 52,671
Unit Price: $1.73000
Datasheet

Upgrade


KEMET
In Stock: 3,141
Unit Price: $7.48000
Datasheet

Upgrade


KEMET
In Stock: 1,527
Unit Price: $6.74000
Datasheet

Upgrade


KEMET
In Stock: 40,728
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 33,595
Unit Price: $1.23000
Datasheet

Upgrade


TDK
In Stock: 45,554
Unit Price: $1.40000
Datasheet

Upgrade


TDK
In Stock: 5,499
Unit Price: $2.30000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $2.63000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.70697
Datasheet
0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y334KXJAT

DigiKey Part Number
VJ0805Y334KXJAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y334KXJAT
Description
CAP CER 0.33UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y334KXJAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C334K4RACTUKEMET11,663399-C0805C334K4RACTUCT-ND$1.73000Direct
CL21B334KOCNNNCSamsung Electro-Mechanics58,1761276-1797-1-ND$0.82000Direct
EMK212B7334KG-TTaiyo Yuden0EMK212B7334KG-T-ND$0.22732Direct
GRM21BR71C334KA01KMurata Electronics0GRM21BR71C334KA01K-ND$0.48269Direct
GRM21BR71C334KA01LMurata Electronics2,765490-9752-1-ND$2.30000Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.22362$7,341.72