VJ0805Y274MXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.59376
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.77074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.31051
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,227
Unit Price: $8.01000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58752
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.66422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.84734
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.95169
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.84734
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,649
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.66422
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,731
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.20529
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y274MXJRW1BC

DigiKey Part Number
VJ0805Y274MXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y274MXJRW1BC
Description
CAP CER 0.27UF 16V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.27 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y274MXJRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.58752$5,875.20
Manufacturers Standard Package