
VJ0805Y274JXXTW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y274JXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y274JXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y274JXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y274JXXTW1BC |
Description | CAP CER 0.27UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y274JXXTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.16500 | $51.65 |
50 | $4.01840 | $200.92 |
100 | $3.66460 | $366.46 |
500 | $3.06796 | $1,533.98 |
1,000 | $2.88354 | $2,883.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.65566 | $7,966.98 |
6,000 | $2.54411 | $15,264.66 |
9,000 | $2.48822 | $22,393.98 |
15,000 | $2.42627 | $36,394.05 |
21,000 | $2.39005 | $50,191.05 |
30,000 | $2.35519 | $70,655.70 |