VJ0805Y272KXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 17,451
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 16,540
Unit Price: $2.14000
Datasheet

Direct


YAGEO
In Stock: 14,693
Unit Price: $0.99000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 27,166
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 895
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.22534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,078
Unit Price: $2.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.53922
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.44010
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.99893
Datasheet

Upgrade


KEMET
In Stock: 11,630
Unit Price: $3.13000
Datasheet

Upgrade


KEMET
In Stock: 1,167
Unit Price: $2.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06063
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y272KXACW1BC

DigiKey Part Number
BC1287TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y272KXACW1BC
Description
CAP CER 2700PF 50V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y272KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34114$1,364.56
Manufacturers Standard Package