
08051C272JAT2A | |
|---|---|
DigiKey Part Number | 478-3748-2-ND - Tape & Reel (TR) 478-3748-1-ND - Cut Tape (CT) 478-3748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C272JAT2A |
Description | CAP CER 2700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C272JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.81400 | $40.70 |
| 100 | $0.71690 | $71.69 |
| 500 | $0.55200 | $276.00 |
| 1,000 | $0.50118 | $501.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42524 | $1,700.96 |
| 8,000 | $0.39705 | $3,176.40 |
| 12,000 | $0.38294 | $4,595.28 |
| 20,000 | $0.36730 | $7,346.00 |
| 28,000 | $0.35815 | $10,028.20 |
| 40,000 | $0.34936 | $13,974.40 |

