
CL21B272KBANNNC | |
---|---|
DigiKey Part Number | 1276-2495-2-ND - Tape & Reel (TR) 1276-2495-1-ND - Cut Tape (CT) 1276-2495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B272KBANNNC |
Description | CAP CER 2700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B272KBANNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32100 | $3.21 |
50 | $0.21900 | $10.95 |
100 | $0.18690 | $18.69 |
500 | $0.13468 | $67.34 |
1,000 | $0.11871 | $118.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05404 | $216.16 |
8,000 | $0.05394 | $431.52 |
12,000 | $0.05356 | $642.72 |
20,000 | $0.05312 | $1,062.40 |
28,000 | $0.05285 | $1,479.80 |
40,000 | $0.05259 | $2,103.60 |
48,000 | $0.05247 | $2,518.56 |
96,000 | $0.05204 | $4,995.84 |
100,000 | $0.05201 | $5,201.00 |