0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y223KXBCW1BC

DigiKey Part Number
720-VJ0805Y223KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y223KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y223KXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y223KXBCW1BC
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y223KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y223KXBMCVishay Vitramon9,497720-VJ0805Y223KXBMCCT-ND$0.31000Upgrade
VJ0805Y223KXCATVishay Vitramon17,487720-2041-1-ND$0.44000Upgrade
VJ0805Y223KXCMTVishay Vitramon7,416720-VJ0805Y223KXCMTCT-ND$0.44000Upgrade
C2012X7R2A223K125AATDK27,981445-1345-1-ND$0.16000Direct
KGM21AR72A223KLKYOCERA AVX16,268478-KGM21AR72A223KLCT-ND$0.14000Direct
In-Stock: 2,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.19200$11.92
50$0.85500$42.75
100$0.75310$75.31
500$0.58158$290.79
1,000$0.52856$528.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38631$1,545.24
8,000$0.35999$2,879.92
12,000$0.34682$4,161.84
20,000$0.33222$6,644.40
28,000$0.32369$9,063.32
40,000$0.31548$12,619.20
Manufacturers Standard Package