
VJ0805Y223KXBMC | |
---|---|
DigiKey Part Number | 720-VJ0805Y223KXBMCTR-ND - Tape & Reel (TR) 720-VJ0805Y223KXBMCCT-ND - Cut Tape (CT) 720-VJ0805Y223KXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223KXBMC |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223KXBMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30900 | $13.09 |
50 | $0.90220 | $45.11 |
100 | $0.75730 | $75.73 |
500 | $0.60654 | $303.27 |
1,000 | $0.56365 | $563.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44985 | $1,349.55 |
6,000 | $0.41975 | $2,518.50 |
9,000 | $0.40046 | $3,604.14 |
15,000 | $0.38960 | $5,844.00 |
21,000 | $0.38824 | $8,153.04 |
30,000 | $0.37839 | $11,351.70 |
36,000 | $0.37776 | $13,599.36 |
72,000 | $0.37557 | $27,041.04 |