
VJ0805Y223KXCAT | |
|---|---|
DigiKey Part Number | 720-2041-2-ND - Tape & Reel (TR) 720-2041-1-ND - Cut Tape (CT) 720-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223KXCAT |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.61800 | $80.90 |
| 100 | $1.44620 | $144.62 |
| 500 | $1.15430 | $577.15 |
| 1,000 | $1.06419 | $1,064.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95315 | $2,859.45 |
| 6,000 | $0.89880 | $5,392.80 |
| 9,000 | $0.87160 | $7,844.40 |
| 15,000 | $0.84144 | $12,621.60 |
| 21,000 | $0.82380 | $17,299.80 |
| 30,000 | $0.80684 | $24,205.20 |

