VJ0805Y223KFAAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 6,000
Unit Price: $1.86000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.27091
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.27091
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.27091
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.50346
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.50346
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.24040
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.22822
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,000
Unit Price: $1.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.22822
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y223KFAAT

DigiKey Part Number
VJ0805Y223KFAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y223KFAAT
Description
CAP CER 0.022UF 50V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y223KFAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable