
VJ0805Y223JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y223JXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y223JXAACCT-ND - Cut Tape (CT) 720-VJ0805Y223JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223JXAAC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.29400 | $22.94 |
| 50 | $1.71000 | $85.50 |
| 100 | $1.52840 | $152.84 |
| 500 | $1.22368 | $611.84 |
| 1,000 | $1.12955 | $1,129.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01344 | $3,040.32 |
| 6,000 | $0.95663 | $5,739.78 |
| 9,000 | $0.92817 | $8,353.53 |
| 15,000 | $0.89664 | $13,449.60 |
| 21,000 | $0.87820 | $18,442.20 |
| 30,000 | $0.86047 | $25,814.10 |

