0.1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104MXQCW1BC

DigiKey Part Number
720-VJ0603Y104MXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y104MXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y104MXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104MXQCW1BC
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104MXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y104JXJCW1BCVishay Vitramon2,295720-1685-1-ND$1.23000Upgrade
VJ0603Y104JXJPW1BCVishay Vitramon42,447720-1686-1-ND$1.48000Upgrade
VJ0603Y104JXQCW1BCVishay Vitramon1,560720-1687-1-ND$1.48000Upgrade
VJ0603Y104JXQPW1BCVishay Vitramon39,767720-1688-1-ND$1.48000Upgrade
VJ0603Y104KXAACVishay Vitramon67,499720-1848-1-ND$2.47000Upgrade
In-Stock: 1,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64900$6.49
50$0.45380$22.69
100$0.39460$39.46
500$0.29466$147.33
1,000$0.26391$263.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21783$871.32
8,000$0.20075$1,606.00
12,000$0.19220$2,306.40
20,000$0.18273$3,654.60
28,000$0.17720$4,961.60
40,000$0.17188$6,875.20
Manufacturers Standard Package