VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXAAC

DigiKey Part Number
720-1848-2-ND - Tape & Reel (TR)
720-1848-1-ND - Cut Tape (CT)
720-1848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KXAAC
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,751
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.66700$16.67
50$1.22020$61.01
100$1.03460$103.46
500$0.85476$427.38
1,000$0.78415$784.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63662$2,546.48
8,000$0.61429$4,914.32
12,000$0.59885$7,186.20
20,000$0.59587$11,917.40
28,000$0.58138$16,278.64
40,000$0.57237$22,894.80
48,000$0.56655$27,194.40
96,000$0.54696$52,508.16
100,000$0.54592$54,592.00
Manufacturers Standard Package