
VJ0603Y104JXQPW1BC | |
|---|---|
DigiKey Part Number | 720-1688-2-ND - Tape & Reel (TR) 720-1688-1-ND - Cut Tape (CT) 720-1688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104JXQPW1BC |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104JXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71A104JT | KYOCERA AVX | 3,603 | 478-KGM15AR71A104JTCT-ND | $3.04000 | Direct |
| C0603C104J3RALTU | KEMET | 4,580 | 399-C0603C104J3RALTUCT-ND | $6.49000 | Upgrade |
| CC0603JRX7R7BB104 | YAGEO | 182,063 | 311-1776-1-ND | $0.82000 | Upgrade |
| CC0603JRX7R9BB104 | YAGEO | 255,429 | 311-1779-1-ND | $0.82000 | Upgrade |
| KGM15BR71E104JT | KYOCERA AVX | 21,171 | 478-KGM15BR71E104JTCT-ND | $1.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.86300 | $8.63 |
| 50 | $0.61160 | $30.58 |
| 100 | $0.53440 | $53.44 |
| 500 | $0.40516 | $202.58 |
| 1,000 | $0.36536 | $365.36 |
| 2,500 | $0.32347 | $808.67 |
| 5,000 | $0.29824 | $1,491.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.26711 | $4,006.65 |
| 30,000 | $0.25189 | $7,556.70 |
| 45,000 | $0.24426 | $10,991.70 |
| 75,000 | $0.23581 | $17,685.75 |
| 105,000 | $0.23087 | $24,241.35 |
| 150,000 | $0.22612 | $33,918.00 |

