


CC0603JRX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-1776-2-ND - Tape & Reel (TR) 311-1776-1-ND - Cut Tape (CT) 311-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.28120 | $14.06 |
| 100 | $0.24170 | $24.17 |
| 500 | $0.17578 | $87.89 |
| 1,000 | $0.15563 | $155.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11950 | $478.00 |
| 8,000 | $0.10887 | $870.96 |
| 12,000 | $0.10356 | $1,242.72 |
| 20,000 | $0.09767 | $1,953.40 |
| 28,000 | $0.09423 | $2,638.44 |
| 40,000 | $0.09093 | $3,637.20 |

