Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

VJ0805Y122JXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y122JXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y122JXBCW1BC |
Description | CAP CER 1200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y122JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y122JXBAC | Vishay Vitramon | 0 | VJ0805Y122JXBAC-ND | $0.40161 | Upgrade |
| VJ0805Y122JXBAP | Vishay Vitramon | 0 | VJ0805Y122JXBAP-ND | $0.38556 | Upgrade |
| VJ0805Y122JXBMC | Vishay Vitramon | 0 | VJ0805Y122JXBMC-ND | $0.40161 | Upgrade |
| VJ0805Y122JXBMP | Vishay Vitramon | 0 | VJ0805Y122JXBMP-ND | $0.38556 | Upgrade |
| VJ0805Y122JXCAC | Vishay Vitramon | 0 | VJ0805Y122JXCAC-ND | $1.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.83227 | $7,329.08 |


