Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y122JXCAP | |
|---|---|
DigiKey Part Number | VJ0805Y122JXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y122JXCAP |
Description | CAP CER 1200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y122JXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y122JBCBR31G | Vishay Vitramon | 0 | GA0805Y122JBCBR31G-ND | $0.48348 | Parametric Equivalent |
| GA0805Y122JBCBT31G | Vishay Vitramon | 0 | GA0805Y122JBCBT31G-ND | $0.50549 | Parametric Equivalent |
| GA0805Y122JXCBC31G | Vishay Vitramon | 0 | GA0805Y122JXCBC31G-ND | $0.40292 | Parametric Equivalent |
| GA0805Y122JXCBP31G | Vishay Vitramon | 0 | GA0805Y122JXCBP31G-ND | $0.38428 | Parametric Equivalent |
| VJ0805Y122JLCAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y122JLCAJ32TR-ND | $10.12338 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.03226 | $10,322.60 |



