VJ0805A122GXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.06755
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,804
Unit Price: $12.99000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.72188
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.58431
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.67387
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.58431
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.67387
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.81951
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.17705
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.22277
Datasheet
1200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A122GXBCW1BC

DigiKey Part Number
VJ0805A122GXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A122GXBCW1BC
Description
CAP CER 1200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A122GXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A122FXBCW1BCVishay Vitramon0VJ0805A122FXBCW1BC-ND$3.06755Upgrade
VJ0805A122FXBMTVishay Vitramon2,804720-1986-1-ND$12.99000Upgrade
VJ0805A122FXBPW1BCVishay Vitramon0VJ0805A122FXBPW1BC-ND$4.72188Upgrade
VJ0805A122GXBARVishay Vitramon0VJ0805A122GXBAR-ND$3.58431Upgrade
VJ0805A122GXBATVishay Vitramon0VJ0805A122GXBAT-ND$3.67387Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.06564$16,262.56
Manufacturers Standard Package