
VJ0805Y105KXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y105KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y105KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y105KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y105KXJTW1BC |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y105KXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YC105KAT2A | KYOCERA AVX | 113,779 | 478-KGM21AR71C105KUCT-ND | $1.32000 | Direct |
| CC0805KFX7R7BB105 | YAGEO | 7,089 | 13-CC0805KFX7R7BB105CT-ND | $1.07000 | Direct |
| CC0805KKX7R7BB105 | YAGEO | 812,216 | 311-1365-1-ND | $1.07000 | Direct |
| C0805C105J4RACTM | KEMET | 6,565 | 399-7342-1-ND | $2.96000 | Upgrade |
| C0805C105K4RACTU | KEMET | 532,589 | 399-C0805C105K4RACTUCT-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92740 | $46.37 |
| 100 | $0.81890 | $81.89 |
| 500 | $0.63470 | $317.35 |
| 1,000 | $0.57797 | $577.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50801 | $1,524.03 |
| 6,000 | $0.47381 | $2,842.86 |
| 9,000 | $0.45669 | $4,110.21 |
| 15,000 | $0.43771 | $6,565.65 |
| 21,000 | $0.42663 | $8,959.23 |
| 30,000 | $0.41596 | $12,478.80 |




