0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603V104ZXQPW1BC

DigiKey Part Number
720-VJ0603V104ZXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603V104ZXQPW1BCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ0603V104ZXQPW1BC
Description
CAP CER 0.1UF 10V Y5V 0603
Customer Reference
Detailed Description
0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603V104ZXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104Z3VACTUKEMET167,252399-C0603C104Z3VACTUCT-ND$2.38000Upgrade
C0603C104Z4VACTUKEMET81,955399-C0603C104Z4VACTUCT-ND$0.82000Upgrade
KGM15AV51E104ZMKYOCERA AVX48,243478-KGM15AV51E104ZMCT-ND$0.82000Upgrade
KGM15AV51E104ZTKYOCERA AVX130,446478-KGM15AV51E104ZTCT-ND$0.82000Upgrade
In-Stock: 2,819
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.73200$7.32
50$0.51460$25.73
100$0.44810$44.81
500$0.33774$168.87
1,000$0.30370$303.70
2,500$0.26782$669.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.23508$3,526.20
Manufacturers Standard Package