VJ0805A392JXARW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.30266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,720
Unit Price: $8.02000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $6.46614
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.03120
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.02096
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.14319
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.25176
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.72796
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.77979
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87728
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.42555
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.40341
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.30823
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.42555
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A392JXARW1BC

DigiKey Part Number
VJ0805A392JXARW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A392JXARW1BC
Description
CAP CER 3900PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A392JXARW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.70288$7,028.80
Manufacturers Standard Package