VJ0805A392JXBTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $6.42002
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $6.98105
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.21430
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.68710
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.32884
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.31132
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.68291
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.32884
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.31132
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.50651
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.91829
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.87626
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.91829
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A392JXBTW1BC

DigiKey Part Number
VJ0805A392JXBTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A392JXBTW1BC
Description
CAP CER 3900PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A392JXBTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87102$2,613.06
Manufacturers Standard Package