Parametric Equivalent
Parametric Equivalent

VJ0805A392FXBTW1BC | |
|---|---|
DigiKey Part Number | VJ0805A392FXBTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A392FXBTW1BC |
Description | CAP CER 3900PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A392FXBTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A392FXBRW1BC | Vishay Vitramon | 0 | VJ0805A392FXBRW1BC-ND | $7.33476 | Parametric Equivalent |
| 0805N392F101CT | Walsin Technology Corporation | 0 | 1292-0805N392F101CTTR-ND | $0.35013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.71506 | $23,145.18 |



