VJ0805A102KXBAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.79915
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.66074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.79915
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.66074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.08628
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.96989
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.08628
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.96989
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.23582
Datasheet

Upgrade


Vishay Vitramon
In Stock: 39,626
Unit Price: $2.96000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58477
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,199
Unit Price: $3.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58477
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.82734
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A102KXBAT

DigiKey Part Number
720-VJ0805A102KXBATCT-ND - Cut Tape (CT)
720-VJ0805A102KXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A102KXBAT
Description
CAP CER 1000PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A102KXBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.